text.skipToContent text.skipToNavigation

Manufacturer Part #

516-230-512

516 Series Side Entry Cable Clamp Rectangular Connector Metal Cover

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 516-230-512 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cover
Color: Grey
Material: Metal
Features & Applications

The 516-230-512 is a part of 516 series 120 pin side entry cable clamp orientation Rack and Panel connector cover (Metal and plastic )with screws for Securing.

Features:

  • Available in metal:
    • ( die-cast Zinc Finished With Grey Enmel Paint) material
    • Plastic ( Green Polycarbonate) Material
  • Covers with top or side entry cable clamp orientation
  • Versatile Metal cover design permits assembly or disassembly after cabling is complete
  • Screws for securing cover to 516 or 519 series connectors supplied
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$553.50
USD
Quantity
Unit Price
25
$22.14
50
$21.99
75
$21.90
100+
$21.79
Product Variant Information section