text.skipToContent text.skipToNavigation

Manufacturer Part #

54483-2

2 Position Hermaphroditic Plug - Receptacle Power Lock Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 54483-2 - Technical Attributes
Attributes Table
No of Positions: 2
Contact Termination: Hermaphroditic
Style/Orientation: Plug - Receptacle
Material: Nylon
Features & Applications

The 54483-2 is a AMP Series I 2 Position Plug - Receptacle Power Lock Connector. AMP Power Lock Connectors have hermaphroditic housing and contact designs. The hermaphroditic housings are also modular in design and permit the clustering of connectors of the same series. Housings are made of impact resistant thermoplastic with stainless steel locking springs for contact stability.

Terminals are available in strip and loose piece form with a material choice of silver, or gold plated copper. Contacts for Series I Connectors accept a wire size range of 18-12 AWG and contacts for Series II Connectors accept a wire size range of 10-6 AWG. Both insert easily into housings where integral locking springs provide positive retention.

AMP Power Lock Connectors can be adapted to most high current applications and may be used as free-hanging, surface mounted and thru-panel mounted connectors, or when posted contacts are used, they can be used on printed circuits.

Product Type Features:

  • Product Type = Housing
  • Product Series = Series I
  • Housing Style = Hermaphroditic
  • Configuration = In-Line
  • Number of Positions = 2
  • Mounting Flange = Without
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$3,952.00
USD
Quantity
Unit Price
800+
$4.94
Product Variant Information section