text.skipToContent text.skipToNavigation

Manufacturer Part #

794199-1

MATE-N-LOK II 12 Position Detent Lock Free Hanging Housing Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 794199-1 - Technical Attributes
Attributes Table
No of Positions: 12
Contact Termination: Female/Socket Crimp
Style/Orientation: Free Hanging Receptacle
Material: Nylon
Mating Type: Detent Lock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5400
Multiple Of:
600
Total
$4,617.00
USD
Quantity
Unit Price
600
$0.885
1,200
$0.87
1,800+
$0.855
Product Variant Information section