Manufacturer Part #
MTB-02
MTB Series 2 Position Locking Ramp Crimp Wire Housing Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech MTB-02 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| No of Rows: | 1 |
| Contact Termination: | Wire to Board |
| Pitch: | 3.96 mm |
| Style/Orientation: | Receptacle Housing |
| Termination: | Wire Wrap |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Material: | Nylon |
| Gender: | Female |
| Type: | Housing |
| Mating Type: | Locking Ramp |
| Color: | White |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0238
4,000
$0.023
15,000
$0.0224
25,000
$0.0221
50,000+
$0.0213
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Wire Mount