SMR-03V-B in Bag by JST | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMR-03V-B

3 Position Single Row 2.50 mm Fre Hanging Black Latch Lock Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
JST SMR-03V-B - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.5 mm
Termination: Crimp
Type: Receptacle
Mounting Method: Wire Mount
Pricing Section
Global Stock:
3,273
USA:
3,273
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Unit Price
1
$0.0532
500
$0.0517
1,500
$0.0503
5,000
$0.0489
15,000+
$0.0462
Product Variant Information section