Manufacturer Part #
XARR-05VF
5 Position XA RECEPTACLE HOUSING WIRE TO WIRE CONNECTOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2232 | ||||||||||
Product Specification Section
JST XARR-05VF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST XARR-05VF - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| No of Rows: | 1 |
| Contact Termination: | Male/Pin Crimp |
| Pitch: | 2.5 mm |
| Style/Orientation: | Free Hanging Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Material: | Polyamide |
| Gender: | Male |
| Type: | Wire to Wire |
| Mating Type: | Latch Lock |
| Color: | Natural |
| Insulation Resistance: | 500MΩ |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.0771
3,000
$0.075
5,000
$0.074
10,000
$0.0727
20,000+
$0.0707
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Cable Mount