text.skipToContent text.skipToNavigation

Manufacturer Part #

080-0014

RF Cable Assemblies Cable U.FL - REVERSE POLARITY SMA, 210mm

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 080-0014 - Technical Attributes
Attributes Table
Type: SMA
Style/Orientation: Vertical Jack
Impedance: 50Ω
Termination: Cable Mount
Operating Temp Range: -40°C to +85°C
Rated Voltage: 60V
Frequency: 6GHz
Gender: Male
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,600
Factory Lead Time:
11 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$417.00
USD
Quantity
Unit Price
1
$8.54
5
$8.44
25
$8.34
100
$8.25
250+
$8.13
Product Variant Information section