text.skipToContent text.skipToNavigation

Manufacturer Part #

20865-010E-03

NOVASTACK 35-HDN 10 Position Receptacle

ECAD Model:
Mfr. Name: I-PEX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
I-PEX 20865-010E-03 - Technical Attributes
Attributes Table
Style/Orientation: SMT Receptacle
Termination: Solder
Termination Style: Straight
Operating Temp Range: -40°C to +85°C
Rated Voltage: 60V
Contact Material: Copper Alloy
Material: LCP
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19,000.00
USD
Quantity
Unit Price
20,000+
$0.95
Product Variant Information section