Manufacturer Part #
2467916-1
2467916 Series 2.92mm Male Termination 50 Ohm RF Coax Plug - Free Hanging
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Cable Mount |
||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
TE Connectivity 2467916-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Straight Plug |
| Impedance: | 50Ω |
| Operating Temp Range: | -40°C to +125°C |
| Contact Plating: | Gold |
| Contact Material: | Berylium Copper |
| Material: | Stainless Steel |
| Frequency: | 40GHz |
| Gender: | Male |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
100+
$99.14
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Cable Mount