Manufacturer Part #
5414907-1
Metal Body 75 Ohm Right Angle Jack PCB BNC Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:525 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 5414907-1 - Technical Attributes
| Type: | BNC |
| Style/Orientation: | Right Angle Jack |
| Impedance: | 75Ω |
| Termination: | PCB |
| Mounting Method: | PCB Mount |
Features & Applications
The 5414907-1 is a part of BNC family of RF connector with bayonet locking coupling and it provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.
Available in both 50 and 75 ohm versions, these connectors feature numerous styles including cable plugs and jacks, adapters and printed circuit board connectors. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C- 39012 specifications.
Features:
- Product Type = Connector - RF
- Gender = Jack
- PCB Mounting Orientation = Right Angle
- Mounting Post Length (mm [in]) = 3.48 [0.137]
- Connector Impedance (?) = 75
- Hardware Included = No
- PCB Mount Retention Type = Hold Down Post(s)
- Body Plating = Nickel
- Center Contact Material = Beryllium Copper
- Center Contact Plating = Gold (30)
- Connector Style = Jack
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Available Packaging
Package Qty:
525 per Tube
Mounting Method:
PCB Mount