text.skipToContent text.skipToNavigation

Manufacturer Part #

ADP-SMAM-RPSF-G

SMA Plug (Male) to RP-SMA Jack (Female) Adapter - Gold Plating

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ADP-SMAM-RPSF-G - Technical Attributes
Attributes Table
Style/Orientation: Straight Jack to Jack
Impedance: 50Ω
Operating Temp Range: -65°C to +165°C
Rated Voltage: 1000V
Contact Plating: Gold
Contact Material: Berylium Copper
Material: Brass
Frequency: 11GHz
Gender: Female
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$668.00
USD
Quantity
Unit Price
100
$6.68
200
$6.64
300
$6.62
400
$6.61
500+
$6.57
Product Variant Information section