text.skipToContent text.skipToNavigation

Manufacturer Part #

MM8430-2610RA1

50 Ohm DC to 3 GHz Coaxial RF Female Connector Jack

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2513
Product Specification Section
Murata MM8430-2610RA1 - Technical Attributes
Attributes Table
Style/Orientation: Right Angle Jack
Impedance: 50Ω
Termination: Solder
Termination Style: J-Bend
Operating Temp Range: -40°C to +85°C
Rated Voltage: 30V
Frequency: 6GHz
Gender: Female
Insulation Resistance: 500MΩ
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
53,000
USA:
53,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.00
USD
Quantity
Unit Price
1,000
$0.205
3,000
$0.198
4,000
$0.197
10,000
$0.194
15,000+
$0.191