Manufacturer Part #
PCB.MMCXFSTJ.HT
MMCX Straight PCB Mount, Jack, Gold, 50Ω, Through Hole Pin
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taoglas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taoglas PCB.MMCXFSTJ.HT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taoglas PCB.MMCXFSTJ.HT - Technical Attributes
Attributes Table
| Type: | MMCX |
| Style/Orientation: | Vertical Jack |
| Impedance: | 50Ω |
| Termination: | Solder |
| Termination Style: | Vertical / PC Through Hole |
| Operating Temp Range: | -40°C to +85°C |
| Rated Voltage: | 170V |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Material: | Phosphor Bronze |
| Frequency: | 6GHz |
| Gender: | Female |
| Insulation Resistance: | 1GΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000+
$2.40
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole