RFB-1143 in Bag by RF Industries | RF/Coaxial Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RFB-1143

BNC Male Bulkhead Plug Front Mount 4 Ghz 50 Ohm

ECAD Model:
Mfr. Name: RF Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RF Industries RFB-1143 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Bulkhead Plug
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
10
Total
$197.50
USD
Quantity
Unit Price
10
$4.02
40
$3.95
150
$3.88
300
$3.85
750+
$3.77
Product Variant Information section