RFB-1715-6 in Tray by RF Industries | RF/Coaxial Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RFB-1715-6

BNC 75 Ohm Female Right Angle PCB Mount

ECAD Model:
Mfr. Name: RF Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RF Industries RFB-1715-6 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Right Angle Receptacle
Impedance: 75Ω
Termination: PCB
Mounting Method: PCB Mount
Features & Applications

The RFB-1715-6 is Female Right Angle PCB Mount BNC Connector with 75 Ohm Impedance.

Product Specifications:

  • Frequency range : 0-1 GHz
  • Working Voltage : 500 Vrms @ sea leve
  • Temperature range: -65°C to 165°C
  • Insulation Resistance: 5k M Ohms min
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
10
Total
$8,130.00
USD
Quantity
Unit Price
10
$2.90
40
$2.85
150
$2.80
400
$2.77
1,000+
$2.71