Manufacturer Part #
09320006207
Han C Female Contact-c 4qmm Silver Plated AWG-12
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tray Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09320006207 - Technical Attributes
Attributes Table
| Style: | Non-Insulated |
| Type: | Crimp Contact |
| Wire Gauge: | AWG 12 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Gender: | Female |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
25
$3.04
75
$2.99
125
$2.97
375
$2.93
625+
$2.89
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Wire Mount