Manufacturer Part #
1742254-2
A-Barrel Series A Barrel 22 28 AWG TNIPPHBZ Crimp Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1742254-2 - Technical Attributes
Attributes Table
| Style: | Non-Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 28-22 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Gender: | Male |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
24,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
12000 per Reel