Manufacturer Part #
2-320568-1
RING-041Straight Yellow Closed Barrel 12-10 AWG Ring Tongue Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel |
||||||||||
| Date Code: | 2140 | ||||||||||
Product Specification Section
TE Connectivity 2-320568-1 - Product Specification
TE Connectivity 2-320568-1 - Technical Attributes
Attributes Table
| Size: | Stud #8 |
| Style: | Insulated |
| Type: | Ring |
| Wire Gauge: | AWG 12-10 |
| Color: | Yellow |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
46 Weeks
Quantity
Unit Price
2,500
$0.199
5,000
$0.196
7,500
$0.195
10,000+
$0.193
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel