Manufacturer Part #
3-520276-2
Quick Disconnect Terminal 14-16AWG RCP 23.75mm 8.53mm Tin Strip
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Quick Connect |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-520276-2 - Product Specification
TE Connectivity 3-520276-2 - Technical Attributes
Attributes Table
| Size: | Tab 0.187" x 0.032" |
| Style: | Fully Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 16-14 |
| Color: | Blue |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | -40°C to +110°C |
| Voltage Rating: | 600V |
| Mounting Method: | Quick Connect |
Features & Applications
Quick Disconnect Terminal 14-16AWG RCP 23.75mm 8.53mm Tin Strip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Quick Connect