Manufacturer Part #
320634
PIDG 12-10 AWG Straight Closed Barrel Ring Tongue Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 320634 - Technical Attributes
Attributes Table
| Size: | Stud #6 |
| Style: | Non-Mating End Insulated |
| Type: | Ring |
| Wire Gauge: | AWG 10-12 |
| Color: | Yellow |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | 105°C |
| Voltage Rating: | 300V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag