text.skipToContent text.skipToNavigation

Manufacturer Part #

321064

Solistrand 2 AWG Copper Closed Barrel Regular Wire Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Size: Stud 5/16"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 2
Features & Applications

The Ring Tongue Terminal 2 AWG 36.5mm 18.11mm Tin Loose Piece

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Flag
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Non-Insulation Support
  • Stud Diameter (mm [in]) = 7.92 [0.312]
  • Stud Size = 5/16 [M8]
  • Shape = RING-091
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$238.00
USD
Quantity
Web Price
50
$2.86
100
$2.38
150
$2.34
200
$2.31
250+
$2.29
Product Variant Information section