text.skipToContent text.skipToNavigation

Manufacturer Part #

328730

22-10 AWG Transparent Copper Unsealed Closed Barrel Butt Splice

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
TE Connectivity 328730 - Technical Attributes
Attributes Table
Style: Fully Insulated
Type: Closed End Splice
Wire Gauge: AWG 22-10
Color: Natural
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 600V
Features & Applications

The 328730 is a 22-10 AWG  Transparent Copper Unsealed Closed Barrel Butt Splice.

Features:

  • Product Type = Splice
  • Sealed = No
  • Splice Type = Closed End
  • Insulation = Yes
  • Insulation Support = Non-Insulation Support
  • Material = Copper
  • Finish = Tin
  • Color = Transparent
  • Wire/Cable Size (CMA) = 3,248 – 13,100
  • Wire Range (mm [AWG]) = 0.30-6.00² [22-10]
  • Opening Diameter [Min.] (mm [in]) = 9.53 [0.375]

 

 

Pricing Section
Global Stock:
18,736
USA:
18,736
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$24.00
USD
Quantity
Unit Price
125
$0.192
300
$0.189
1,000
$0.184
2,000
$0.182
5,000+
$0.175
Product Variant Information section