text.skipToContent text.skipToNavigation

Manufacturer Part #

328999

PIDG 16-14 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TE Connectivity 328999 - Technical Attributes
Attributes Table
Size: Stud 3/8"
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 16-14
Features & Applications

The PIDG series is a 16-14 AWG Straight Closed Barrel Ring Tongue Terminal

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 4.32 [.170] Max.
  • Stud Diameter (mm [in]) = 9.91 [0.390]
  • Stud Size = 3/8 [9.53]
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Blue
  • Insulation Material = Nylon

 

 

Pricing Section
Global Stock:
8,630
USA:
8,630
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
1
Total
$25.13
USD
Quantity
Unit Price
75
$0.335
200
$0.33
500
$0.32
1,250
$0.315
3,000+
$0.305
Product Variant Information section