text.skipToContent text.skipToNavigation

Manufacturer Part #

5-160506-2

Faston 20-15 AWG Straight Non-Insulated Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 20-15
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$945.00
USD
Quantity
Web Price
500
$0.235
1,000
$0.194
1,500
$0.192
2,000
$0.19
2,500+
$0.189
Product Variant Information section