text.skipToContent text.skipToNavigation

Manufacturer Part #

61988-2

Faston 22-18 AWG Straight Non-Insulated Piggyback Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
TE Connectivity 61988-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Piggyback
Wire Gauge: AWG 22-18
Contact Material: Brass
Contact Plating: Tin
Gender: Male/Female
Features & Applications

The Faston Series is a 22-18 AWG Straight Non-Insulated Piggyback Receptacle designed to be used with the FASTON terminal line. They come in sizes ranging from 6.35 [.250], 5.21 [.205], 4.75 [.187] and 2.79 [.110] and are available in multiple positions and configurations.

Included in this line are special connectors, including water valve connectors, Microswitch connectors, gas valve connectors, and various other special application connectors.

Many of these housings are available in both V-2 and V-0 rated materials. Translucent plastic insulating sleeves are available for use with FASTON receptacles and flags

Features:

  • Product Type = Terminal
  • Terminal Type = Receptacle/Tab Combination
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Receptacle Style = Straight
  • Insulation Support = Insulation Support
  • Wire/Cable Type = Stranded
  • Insulation Diameter (mm [in]) = 3.05-4.32 [.120-.170]
  • Insertion Force = Normal
  • Material = Brass
  • Finish = Tin
  • Crimp Type = F-Crimp

 

 

Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
190,000
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$340.00
USD
Quantity
Unit Price
2,500
$0.136
5,000
$0.134
7,500
$0.133
10,000
$0.132
12,500+
$0.13
Product Variant Information section