Manufacturer Part #
86492-6
Mod IV.v Series 24-20 AWG 250 V 3 A Insulation Support Ampmodu Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:62500 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 86492-6 - Technical Attributes
Attributes Table
| Style: | Insulation Support |
| Type: | Receptacle |
| Wire Gauge: | AWG 24-20 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
62,500+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
62500 per Reel