text.skipToContent text.skipToNavigation

Manufacturer Part #

1010-062-0306

SEAL, INTF, 3P, RED-ORG, SL RET, DT

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
TE Connectivity 1010-062-0306 - Technical Attributes
Attributes Table
Accessory Type: Seal
For Use With/Related Products: DT Series
Color: Red Orange
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
19,500
USA:
19,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
100
$0.22
750
$0.215
1,500
$0.21
4,000+
$0.20
Product Variant Information section