Manufacturer Part #
04FMN-BMT-A-TF(LF)(SN)
4 position, SMT, Flexible Flat Cable connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
JST 04FMN-BMT-A-TF(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST 04FMN-BMT-A-TF(LF)(SN) - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The 04FMN-BMT-A-TF(LF)(SN) is a Part of FMN Series 4 Position 1 mm Pitch Surface mount Flexible Flat Cable Connector. It has an operating Current of 0.5 A and Voltage of 50 V. Its operating temperature ranges from -25 °C to + 85 C.
Features:
- Compact
- Low insertion force
- Both through-hole and SMT types are available
- Embossed tape for automatic mounting
Specifications:
- Current rating: 0.5 A DC
- Voltage rating: 50 V DC
- Temperature range: -25 °C to +85 °C
- Contact resistance: Initial value /30 mO max, After environmental testing /50m O max
- Insulation resistance: 500 MO min.
- Withstanding voltage: 500 V AC/minute
- Applicable FFC: Lead pitch /1.0 mm(.039"), Lead width /0.7 mm(.028")
- Applicable PC board thickness:1.6 mm(.063")
View the Series of FMN Connectors
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.21
3,000
$0.205
5,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount