text.skipToContent text.skipToNavigation

Référence fabricant

110-43-314-41-001000

14 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

Modèle ECAD:
Nom du fabricant: Mill-Max
Emballage standard:
Product Variant Information section
Code de date: 2549
Product Specification Section
Mill-Max 110-43-314-41-001000 - Caractéristiques techniques
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 14
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Méthode de montage : PCB Mount
Fonctionnalités et applications

The 110-43-314-41-001000 is a 14 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket .

Product Specifications:

  • DIP Socket
  • Solder Tail
  • Standard Solder Tail (0.125 Tail)
  • Open Frame
  • Through Hole
  • Accepts .015-.025" Leads
  • Plating Code: 43
  • Shell Plating: 200 µ" Tin (matte finish) over 100 µ" Nickel
  • Inner Contact Plating: 10 µ" Gold over 50 µ" Nickel
  • Packaging: Packaged in Tubes
  • Contact Used: #30, Standard 4 Finger Contact
  • Current Rating = 3 Amps

View the 110-43 series of DIP Sockets 

Pricing Section
Stock global :
1 120
États-Unis:
1 120
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
2 Semaines
Commande minimale :
1
Multiples de :
1
Total 
1,52 $
USD
Quantité
Prix unitaire
1
$1.52
30
$1.50
100
$1.47
250
$1.46
750+
$1.42
Product Variant Information section