text.skipToContent text.skipToNavigation

Manufacturer Part #

110-93-628-41-605000

28 Position Open Frame Through Hole DIP Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 110-93-628-41-605000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
56
Multiple Of:
14
Total
$682.64
USD
Quantity
Unit Price
14
$12.31
28
$12.23
42
$12.19
70
$12.13
140+
$12.01
Product Variant Information section