text.skipToContent text.skipToNavigation

Manufacturer Part #

114-93-318-41-117000

18 Position 2.54 mm Pitch Surface Mount Open Framed Stub Tail DIP Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 114-93-318-41-117000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: SMT
No of Pins: 18
Terminal Pitch: 2.54mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
66
Multiple Of:
22
Total
$713.46
USD
Quantity
Unit Price
22
$10.92
44
$10.85
66
$10.81
88
$10.78
110+
$10.69
Product Variant Information section