116-43-306-41-008000 in Tube by Mill-Max | IC and Component Sockets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

116-43-306-41-008000

6 Position Through Hole Elevated Open Frame DIP Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 116-43-306-41-008000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 6
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
67
Multiple Of:
67
Total
$601.66
USD
Quantity
Unit Price
67
$8.98
134
$8.92
201+
$8.87
Product Variant Information section