text.skipToContent text.skipToNavigation

Manufacturer Part #

210-99-628-41-001000

210 Series 28 Position Through-Hole Closed Frame DIP Solder Tail Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 210-99-628-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
126
Multiple Of:
14
Total
$1,164.24
USD
Quantity
Unit Price
14
$9.34
42
$9.26
56
$9.24
140
$9.17
210+
$9.10
Product Variant Information section