Manufacturer Part #
28-3518-10
28 Position Open Frame Through Hole Collet Solder Tail Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Aries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:14 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Aries 28-3518-10 - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Features & Applications
The 28-3518-10 is a 28 Position Open Frame Collet Socket with Solder Pin Tails.
Features:
- Open Frame allows efficient utilization of board space with optimized cooling
- Choose from several pin styles
- Compatible with automatic insertion equipment
- Side-to-side and end-to-end stackable
Specifications:
- Number of Rows: 2
- Number of Positions / Contacts: 28
- Contact Plating: Gold
- Mounting Style: Through Hole
- Termination Style: Solder Tail
- Socket / Case Type: Open Frame
- Operating Temperature Range: - 55 C to + 125 C
- Contact Material: Brass Alloy
- Contact Type: Type D
- Current Rating: 3 A
- Flammability Rating: UL 94 V-0
- Housing Material: Polyphenylene Sulfide (PPS)
- Length: 35.56 mm
- Row Spacing: 7.62 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
14
$2.68
42
$2.64
140
$2.59
280
$2.57
560+
$2.52
Product Variant Information section
Available Packaging
Package Qty:
14 per Tube
Mounting Method:
Through Hole