Manufacturer Part #
315-13-103-41-001000
3 Position 1 Row 2.54 mm Pitch Low Profile Solder Tail Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:68 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 315-13-103-41-001000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 315-13-103-41-001000 - Technical Attributes
Attributes Table
| Type: | Interconnect Socket |
| Style: | PCB Through Hole |
| No of Pins: | 3 |
| Termination Style/Mounting: | Solder |
| Terminal Pitch: | 2.54mm |
| Contact Material: | Beryllium Copper Alloy |
| Contact Plating: | Gold |
| Rated Current: | 3A |
| Rated Voltage: | 100V |
| Material: | Polyester |
| Insulation Resistance: | 10000MΩ |
| Operating Temp Range: | -55°C to +125°C |
| No of Rows: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
3
$8.48
10
$8.39
25
$8.32
75
$8.25
150+
$8.15
Product Variant Information section
Available Packaging
Package Qty:
68 per Tube
Mounting Method:
Through Hole