Manufacturer Part #
516-038-000-402
Housing for Non-Gendered Contacts Connector 38 position with 3.81 mm pitch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 516-038-000-402 is a part of 516 Series 20 Position 3.81 mm Pitch Rack and Panel Housing Receptacle Connector
Features:
- UL Recognized
- .150 (3.81) Contact Spacing x .130 (3.30) or .150 (3.81)
- Plug and Receptacle available with 20, 38, 56, 90 or 120 contact sizes
- Edacon hermaphroditic contact mating design
- Contact termination options include: Crimp, P.C. Tail, Wire Hole, Wire Wrap, & Taper Tail
- Mating and unmating simplified with actuating screws
- Optional covers with side or top entry cable clamp in plastic or metal
- Versatile metal cover design permits assembly or disassembly
- Actuating screws, locknuts, polarizing hardware, covers and contacts suitable for either plug or receptacle
- Polarizing hardware adjustable for 288 mating combinations
- Tools available for contact installation, removal, and crimping and polarizing changes
Specifications:
- Insulator Material: Diallyl Phthalate or Thermoplastic Polyester, UL 94V-0, Color: Green, or
- olycarbonate, Colour: Grey
- Contact Material: Phosphor Bronze Alloy CA-510
- Contact Plating: Gold over nickel for entire contact
- Cover Material: Polycarbonate, Color: Green, or Die-Cast Zinc, finished with grey enamel paint
- Current Rating: 8.5 Amperes
- Contact Resistance: 10 Milliohms maximum
- Dielectric Withstanding Voltage: 2000 V AC rms at sea level
- Insulation Resistance: 5000 Megohms minimum
- Operating Temperature: -65 to +125 degrees C
- Insertion and Withdrawal Force: 2 to 16 oz (0.56 to 4.45N) per contact position
View the 516 series of Receptacle Connector
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
25
$7.25
50
$7.21
75
$7.19
125
$7.16
250+
$7.09
Product Variant Information section
Available Packaging
Package Qty:
25 per Box