text.skipToContent text.skipToNavigation

Manufacturer Part #

5177983-3

80 Position Dual Row 0.8 mm Pitch Vertical Board to Board Stacking Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 5177983-3 is a Series of  Board to Board surface-mount connectors, designed for parallel board stacking applications using subminiature connectors to meet today’s electronic industry requirements for high density packaging

Product Features:

  • Connector Style = Receptacle
  • PCB Mounting Orientation = Vertical
  • Board-to-Board Stack Height = 5.00 mm, 6.00 mm, 7.00 mm, 8.00 mm
  • Gold (8) Contact Plating, Mating Area, Material
  • Solder Tail Contact Plating = Tin over Nickel
  • Contact Plating, Mating Area, Material = Gold (8)
  • Family Name = Free Height
  • Contact Base Material = Copper Alloy
  • Housing Color = Natural
  • Housing Material = Liquid Crystal Polymer (LCP)
  • UL Flammability Rating = UL 94V-0
  • Housing Material Temperature = High

View the Complete Series of Board to Board Receptacle

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1800
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,102.00
USD
Quantity
Unit Price
1,800+
$3.39
Product Variant Information section