Manufacturer Part #
A-CCS 032-Z-SM
32 (2 x 7, 2 x 9) Position 1.27 mm Pitch Closed Frame SMT Tin PLCC Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:29 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2133 | ||||||||||
Product Specification Section
ASSMANN WSW Components A-CCS 032-Z-SM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components A-CCS 032-Z-SM - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The A-CCS32-Z-SM-R is a part of A-CCS series 32 pin 1.27 mm PLCC socket. It has an operating temperature ranging from -40°C to +105°C.
Features:
- Insulator PPS, UL 94V-0
- Current rating: 1 A
- Dielectric withstanding voltage: AC 500 V for 1 minute
- Insulating Resistance: 10000 MΩ
- Withstanding Voltage 1000 V AC
- Housing: PBT & 30% glass fiber
- Contact Resistance: 15 mΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$0.815
30
$0.795
125
$0.77
300
$0.755
1,250+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
29 per Tube
Mounting Method:
Surface Mount