text.skipToContent text.skipToNavigation

Manufacturer Part #

AR 20 HZL-TT

AR Series 2 Row 2.54mm Solder Through Hole DIP Socket

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
ASSMANN WSW Components AR 20 HZL-TT - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 20
Termination Style/Mounting: Solder
Terminal Pitch: 2.54mm
Contact Material: Beryllium Copper Alloy
Contact Plating: Tin
Rated Current: 3A
Insulation Resistance: 10000MΩ
Operating Temp Range: -40°C to +105°C
No of Rows: 2
Mounting Method: Through Hole
Features & Applications

The AR20-HZL-TT-R is a part of AR20 series 20 pin IC socket.It has an operating temperature ranging from -40°C to +105°C.

Features:

  • Materials
    • Pin (outer sleeve):  Brass, machined, CuZn38Pb2
    • Clip (contact 4 finger):  Beryllium copper, heat treated, or PHBZ
    • Plating (outer sleeve):  Tin plated: 2µm/80µ"nickel, 5µm/200µ" Tin
    • Plating clip (contact):  2µm/80µ"nickel, full gold
    • Insulator body (black):  Glass filled thermoplastic polyester UL94V-0
  • Electrical:
    • Current rating:  3 Amps/contact max.
    • Contact resistance:  Max 4mO
    • Insulation resistance:  Min 10,000O @ 500 V AC
    • Operating voltage:  100 VRMS / 150 V AC
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.35
USD
Quantity
Unit Price
1
$0.345
100
$0.335
250
$0.33
1,000
$0.32
2,500+
$0.305
Product Variant Information section