F8P-SHVQ in Box by JST | IC and Component Sockets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

F8P-SHVQ

HVQ Series 2.5 mm Pitch 8 Position Single Row Board Mount Connector Receptacle

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The F8P-SHVQ is a part of HVQ Series 2.5 mm Pitch 8 Position Single Row without Lock Board Mount Connector Receptacle. This is used to interconnect printed circuit boards in parallel, vertically or horizontally.

Features:

  • Superior folded beam construction
  • Whisker prevention
  • Wide,Study post
  • Molded-in header

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 3 A
  • Voltage rating: 250 V 
  • PC board mounting direction: Side entry
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 500 M?
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$65.00
USD
Quantity
Unit Price
200
$0.325
600
$0.32
1,000
$0.315
3,000
$0.31
5,000+
$0.30
Product Variant Information section