Manufacturer Part #
LPPB041NFSC-RC
4 Position Total Single Row 1.27 mm Pitch Surface Mount Female Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins LPPB041NFSC-RC - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The LPPB041NFSC-RC is a 1.27mm Single Rows 1x04 Pin Contact Centers, Dip Solder Right Angle Female Header, SMT
Product Features:
- L.C.P.
- Operating Temperature: -40°C to +105°C
- Processing Temperature: 260°C FOR 10 Sec. MAX
- Phosphor Bronze
- Gold Flash Overall
- .050” [1.27mm]
- 04 total contacts
- Single Row
- SMT
- Pin 1 Left
- RoHS COMPLIANT
Specifications:
- 1 amp current rating per contact
- UL Flammability Rating: 94V-O
View the Complete Series of LPPB Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
30
$0.595
100
$0.58
250
$0.565
500
$0.56
1,500+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Surface Mount