text.skipToContent text.skipToNavigation

Manufacturer Part #

NPPN101BFLD-RC

10 Position Total Single Row 2 mm Pitch Surface Mount Guide Post Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Sullins NPPN101BFLD-RC - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The NPPN101BFLD-RC Series is a 10 position 2 mm Contact Centers Female Header Dip Solder Right Angle SMT

Features:

  • Nylon 6-T
  • Operating Temperature -40°C to +105°C
  • Processing Temperature 230°C for 30 - 60 Sec or 260°C For 10 Sec MAX
  • Phosphor Bronze
  • Gold Flash Overall
  • .079” [2.00mm] Contact Centers
  • 10 total contacts
  • Single Row
  • SMT, Top Entry, Female
  • Pin 1 Right
  • RoHS Complaint

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating 94V-O

View the Series of NPPN Female Header 

Pricing Section
Global Stock:
2,000
USA:
2,000
4,000
Factory Stock:Factory Stock:
227,387
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$20.75
USD
Quantity
Unit Price
25
$0.83
75
$0.81
200
$0.79
400
$0.78
1,250+
$0.745
Product Variant Information section