text.skipToContent text.skipToNavigation

Manufacturer Part #

PPPC101LFBN-RC

10 Position Total Single Row 2.54 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Features & Applications

The PPPC101LFBN-RC Series is a 10 Positions Single Row Though-hole 2.54 mm Pitch Receptacle

Features:

  • Thermoplastic (Standard)
  • Operating Temperature -40°C to +105°C
  • Processing Temperature 210°C FOR 5 Sec MAX
  • Phosphor Bronze
  • Gold Flash Overall
  • .100” [2.54 mm]
  • 10 total contacts
  • Single Row
  • Thru Hole, Straight, Female
  • No Mounting
  • RoHS Complaint

Specifications:

  • 3 Amp current rating per contact
  • UL Flammability Rating 94V-O

View the Series of PPPC Socket Headers

Pricing Section
Global Stock:
908
USA:
908
10,000
Factory Stock:Factory Stock:
33,609
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$20.00
USD
Quantity
Unit Price
50
$0.40
150
$0.39
400
$0.385
1,000
$0.375
2,500+
$0.36
Product Variant Information section