Manufacturer Part #
SFH11-PBPC-D08-RA-BK
16 Position Total Dual Row 2.54 mm Pitch Right Angle Female Box Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins SFH11-PBPC-D08-RA-BK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The SFH11-PBPC-D08-RA-BK is a .100" Dual Row 2x10 position (20 Pin) Gold Flash Overall With Polarizing key Right Angle Female Box Header.
Features:
- PBT/Brass
- Gold Flash Overall
- Dual Readout
- 16 total contacts
- Right Angle
- Black
Specifications:
- Operating Temperature: -40°C to 105°C
- Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec)
- UL Flammability Rating: 94V-0
- Contact Resistance: 20m OHMS maximum
- Current Rating: 3 AMP per contact
- Voltage Drop: AC 500
- Insulation Resistance: l000M OHMS minimum
- Dielectric Withstanding: 500 VAC
- For PCB Connector
- Mates with SBH11 series
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
200
$0.74
400
$0.73
800
$0.72
1,000
$0.715
3,000+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray