Manufacturer Part #
SFH213-PPPC-D20-ID-BK
40 Position Total Dual Row 2.54 mm Straight IDC Insulation Displacement Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins SFH213-PPPC-D20-ID-BK - Product Specification
Features & Applications
The SFH213-PPPC-D20-ID-BK is a .100" IDC Socket Gold Flash Overall 2x20 Position (40 Pin) With Polarizing Key.
Features:
- IDC Socket
- With Strain Relief
- PBT/Phosphor Bronze
- Gold Flash Overall
- Dual Readout
- 40 total contacts
- Insulation Displacement
- Black
Specifications:
- Centered Polarizing Key Optional
- Operating Temperature: - 40oC to + 105oC
- UL Flammability Rating: 94V-0
- Current Rating: 1 AMP per contact
- Dielectric Withstanding: 500 VAC
- Insulation Resistance: 3,000 Mega OHMS
- For 1.27 mm Pitch AWG 28 Flat Ribbon Cable
- Mates with SBH11 series
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
60
$0.765
180
$0.745
300
$0.735
1,200
$0.715
1,800+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray