text.skipToContent text.skipToNavigation

Manufacturer Part #

006208528410006+

6208 Series 28 Position 1 mm Pitch Straight SMT FFC-FPC Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 006208528410006+ - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 28
Pitch: 1 mm
Height - Max: 5.5mm
Style/Orientation: Vertical
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 1A
Material: Thermoplastic
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -30°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,500.00
USD
Quantity
Unit Price
1,000+
$1.25
Product Variant Information section