text.skipToContent text.skipToNavigation

Manufacturer Part #

09FLZ-SM2-TB(LF)(SN)

FLZ Series 9 Position 0.5 mm Pitch Surface Mount FFC/FPC Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 09FLZ-SM2-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Mounting Method: Surface Mount
Features & Applications

The 09FLZ-SM2-TB(LF)(SN) is a Part of FLZ Series 9 Position 0.5 mm Surface mount FFC/FPC Zero insertion connector.  It has an operating Current of 0.5 A and Voltage of 50 V. Its operating temperature ranges from -40 °C to + 85 C.

Features:

  • Zero insertion force mechanism
  • Heat resisting design suitable for surface mounting
  • In-line surface mount tails
  • Two types of connections
  • Embossed tape for automatic mounting

Specifications:

  • Current rating: 0.5 A
  • Voltage rating: 50 V
  • Temperature range: -40 °C to + 85 °C
  • Contact resistance: Initial value/40 m O max, After environmental testing/60 mO max
  • Insulation resistance: 800 MO min
  • withstanding voltage: 200 V AC/minute

View the Series of FLZ Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2800
Multiple Of:
2800
Total
$1,512.00
USD
Quantity
Unit Price
2,800+
$0.54
Product Variant Information section