text.skipToContent text.skipToNavigation

Manufacturer Part #

1-84533-6

1.25MM FFC POST PLATED H 16P

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-84533-6 - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 16
Pitch: 1.25
Height - Max: 4.8mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
FFC, FCB Thickness: 0.3 mm
Current Rating: 1A
Contact Plating: Tin
Material: Polybutylene Terephthalate
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
21000
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,980.00
USD
Quantity
Unit Price
1,400
$0.395
2,800
$0.385
4,200+
$0.38
Product Variant Information section