text.skipToContent text.skipToNavigation

Manufacturer Part #

31FXZ-RSM1-G-ETF(LF)(SN)

FXZ Series 31 Circuit 0.3 mm Pitch One Touch Operational FPC Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
JST 31FXZ-RSM1-G-ETF(LF)(SN) - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 31
Pitch: 0.6 mm
Height - Max: 1.4mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.2 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,100.00
USD
Quantity
Unit Price
2,500+
$1.24
Product Variant Information section