text.skipToContent text.skipToNavigation

Manufacturer Part #

50FHY-RSM1-GAN-TF(LF)(SN)

FHY 0.5mm pitch FFC connector; 50 circuits; 0.5 A / 50 V

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 50FHY-RSM1-GAN-TF(LF)(SN) - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 50
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Current Rating: 0.5A
Contact Plating: Gold
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,360.00
USD
Quantity
Unit Price
3,000+
$1.12
Product Variant Information section